TE Connectivity 2480655-2

RF Cable Assemblies Product Expansion
$ 11.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2480655-2.

Inventory History

3 month trend:
-30.43%

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2480655-2 provided by its distributors.

RF Cable Assemblies Product Expansion
RF CBL ASSY, R/A MCX PLUG-PLUG, 50 OHM; Available until stocks are exhausted
RF CABLE ASSY, R/A MCX PLUG-PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:RG316; Connector Type A:MCX Right Angle Plug; Connector Type B:MCX Right Angle Plug; Impedance:50ohm; Product Range:-RoHS Compliant: Yes
MCX Plug to MCX Plug RA RG316 50 Ohm 12 Cable Assembly Type: MCX to MCX Cable Assembly Length: .305 m Cable Assembly Length: 1.01 ft Cable Color: Brown Operating Frequency Range: 6 GHz MCX to MCX .305 m 1.01 ft Brown | Rf Cable Assembly | Part Number: 2480655-2 | Internal Number: 2480655-2 | TE Connectivity | MCX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2480655-2.
  • 2480655-2...