TE Connectivity 2479976-3

Cable, Sma M to Sma M Straight Flexible .086IN Diameter - 36IN - 18 Ghz
$ 34.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2479976-3.

TE Connectivity

Datasheet2 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-21.47%

Supply Chain

Introduction Date2025-01-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity 2479976-3 provided by its distributors.

CABLE, SMA M TO SMA M STRAIGHT FLEXIBLE .086IN DIAMETER - 36IN - 18 GHZ
SMA M to SMA M Str 18G Flexible.086 36"
RF CBL, SMA PLUG-PLUG, 50 OHM, 914.4MM;
TE Connectivity 2479976-3 同軸ケーブルアセンブリ
2026-01-14 08:45:38.023000000;
CBL ASSY, SMA PLUG-SMA PLUG, 50 OHM; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Coaxial Cable Type:RG405SS; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Blue; Product Range:- RoHS Compliant: Yes
SMA M to SMA M Str 18G Flexible.086 36 Cable Assembly Type: SMA to SMA Cable Assembly Length: .914 m Cable Assembly Length: 3 ft Cable Color: Blue Operating Frequency Range: 18 GHz SMA to SMA .914 m 3 ft Blue | Rf Cable Assembly | Part Number: 2479976-3 | Internal Number: 2479976-3 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2479976-3.
  • 2479976-3...