TE Connectivity 2479240-1

Rf Antenna, 3.3GHZ to 3.8GHZ, 2.4DBI Rohs Compliant: Yes
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2479240-1.

TE Connectivity

Technical Drawing4 pages1 year ago
Datasheet8 pages1 year ago

Inventory History

3 month trend:
+9.93%

CAD Models

Download TE Connectivity 2479240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2479240-1 provided by its distributors.

RF ANTENNA, 3.3GHZ TO 3.8GHZ, 2.4DBI ROHS COMPLIANT: YES
PCB antenna, tab mount, 698-4000MHz, 55 x 15mm
PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm
PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm Antenna Type: PCB Band Type: Multi Band Primary Application: LTE Communication Protocol: LTE 5G Mounting Location: Internal/Embedded PCB Multi Band LTE | Antenna | Part Number: 2479240-1 | Internal Number: 2479240-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty