TE Connectivity 2445860-2

Connector, Ntseal Lg, 36 Position Receeptacle - Pin Housing, Code B, Grey
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2445860-2.

TE Connectivity

Technical Drawing2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity 2445860-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2445860-2 provided by its distributors.

CONNECTOR, NTSEAL LG, 36 POSITION RECEEPTACLE - PIN HOUSING, CODE B, GREY
36POS,HYBRID,PIN HSG ASSY,SLD,COD B
AUTO CONN HOUSING, RCPT, 36POS, 24V, 25A ROHS COMPLIANT: YES
36POS,HYBRID,PIN HSG ASSY,SLD,COD B Nominal Voltage Architecture: 24 V 12 V Number of Positions: 36 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Sealable: Yes Ntseal Housings Male Terminal | 24 V 36 Receptacle | Part Number: 2445860-2 | Internal Number: 2445860-2 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty