TE Connectivity 2438987-1

Conn USB Type A Receptacle 9 POS 2mm Straight Through Hole Single Port
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2438987-1.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+41.33%

CAD Models

Download TE Connectivity 2438987-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2438987-1 provided by its distributors.

Conn USB Type A Receptacle 9 POS 2mm Straight Through Hole Single Port
100V(AC),100V(DC) USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9
CONNECTOR, USB 3.2 TYPE A RCPT, 9POS, TH ROHS COMPLIANT: YES
TE Connectivity 2438987-1 USB3.2A Connector Male Shrouded Shield Solder
VERT USB3.2A(Shield leg solder) GF USB Type: A Connector Profile: Standard USB Version: 3.1 Gen 2 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 3.1 Gen 2 Receptacle | Usb Connector | Part Number: 2438987-1 | Internal Number: 2438987-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty