TE Connectivity 2432409-8

Power Line Filter 50/60Hz 10A 340VAC to 530VAC Terminal Block Chassis Mount
$ 136.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2432409-8.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2432409-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity 2432409-8 provided by its distributors.

Power Line Filter 50/60Hz 10A 340VAC to 530VAC Terminal Block Chassis Mount
RELAY, 3-PHASE FILTER, 10 A, TERMINAL BLOCK INPUT, OUTPUT, 480 VAC, CHASSIS
2432409-8, TE CONNECTIVITY/AMP BRAND
3-PHASE FILTER CURRENT RATING(A)
RPQ-3-10 Wiring Configuration: Three Phase Current Rating: 10 A Three Phase 10 A | Rpq | Part Number: 2432409-8 | Internal Number: 2432409-8 | TE Connectivity | Corcom
REACTOR, 8.4HP, 480VAC, 0.003H; Product Range:Corcom RPQ Series; Supply Voltage Max:480VAC; Power Consumption:8.4hp; Impedance:-; Phase Type:3 Phase; Output Current:10A; Inductance:2.94mH; Length:5.47"; Width:3.48"; Height:4.51" RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty