TE Connectivity 2432408-6

Power Line Filter 50/60Hz 16A 250VAC Terminal Block Chassis Mount
$ 109.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2432408-6.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2432408-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 2432408-6 provided by its distributors.

Power Line Filter 50/60Hz 16A 250VAC Terminal Block Chassis Mount
RELAY, SINGLE PHASE FILTER, 16 A, FLANGED
2432408-6, TE CONNECTIVITY/AMP BRAND
FILTER CURRENT RATING(A)=16 FIL
RPQ-1-16 Wiring Configuration: Single Phase Current Rating: 16 A Single Phase 16 A | Rpq | Part Number: 2432408-6 | Internal Number: 2432408-6 | TE Connectivity | Corcom
REACTOR, 4.4HP, 250VAC, 0.002H; Product Range:Corcom RPQ Series; Supply Voltage Max:250VAC; Power Consumption:4.4hp; Impedance:-; Phase Type:1 Phase; Output Current:16A; Inductance:1.83mH; Length:2.99"; Width:3.66"; Height:2.65" RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty