TE Connectivity 2420268-1

Socket Contact of HCI 4.0mm Pitch (for AWG #20-16)
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2420268-1.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2420268-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2420268-1 provided by its distributors.

Socket Contact of HCI 4.0mm Pitch (for AWG #20-16)
CONTACT, SOCKET, CRIMP, 20-16AWG ROHS COMPLIANT: YES
TE Connectivity 2420268-1 圧着端子
Socket Contact of HCI 4.0mm Pitch Contact Mating Area Plating Material: Tin over Nickel Contact Type: Socket Wire Contact Termination Area Plating Material: Tin over Nickel Wire Size: 20 – 16 AWG Operating Voltage: 300 VAC Tin over Nickel Socket 20 – 16 AWG | Connector Contact | Part Number: 2420268-1 | Internal Number: 2420268-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty