TE Connectivity 241640-000

Wire Labels&markers Lkz16L1 |Te Connectivity Raychem LKZ16L1
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 241640-000.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages7 years ago
Datasheet4 pages14 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 241640-000 provided by its distributors.

Wire Labels&markers Lkz16L1 |Te Connectivity Raychem LKZ16L1
Labels Electrical Symbol Label Vinyl Laminate Black 16x16mm
Safety Symbols & Electrical Signs, AC Current Phase 1, Labels, Die-Cut Label Style, Permanent Acrylic, LKZ
Cross Referenced to TE CNTY AMP - Part AMPLKZ16L1
Cable Accessories Label Vinyl Black Individual
Labels and Industrial Warning Signs LKZ16L1
RAYCHEM, SIGN, LKZ16L1, SHEET OF 10
LABEL ID/RATNG 0.63"X0.63" WT/BK
LABEL, CU RAIL, L1, 16MM, (10X10); Label Type:Self Adhesive; Label Size:16mm Dia; Material:Self Adhesive Vinyl; Colour:Black; Legend:L1; Pack Quantity:10; External Length / Height:16mm; Legend Colour:Black; Temp, Op. Max:100°C; Temp, Op. Min:-30°C; Thickness, Material:0.10mm; Width, External:16mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LKZ16L1