TE Connectivity 2416191-1

Tactile Switch, Nickel Silver, Low Profile, Support Bracket, Mini Encoder 51GF
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2416191-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.14%

CAD Models

Download TE Connectivity 2416191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2416191-1 provided by its distributors.

TACTILE SWITCH, NICKEL SILVER, LOW PROFILE, SUPPORT BRACKET, MINI ENCODER 51GF
Keypad Switch, SPST, 0.001A, Solder Terminal, Panel Mount
Through Hole Vertical Miniature Encoder
2416191-1, TE CONNECTIVITY/AMP BRAND
Tactile Switch, 0.001A, 10Vdc, Th, 51Gf; Product Range:-; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Screwdriver Slot; Actuating Force:51Gf; Contact Rating:1Ma At 10Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |Alcoswitch Te Connectivity 2416191-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2416191-1.