TE Connectivity 2414-001-2486

Lockwasher for Deutsch HD30 and HDP20 Series Size 24 Receptacle Circular Connectors Steel
$ 1.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2414-001-2486.

IHS

Datasheet4 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2414-001-2486 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2414-001-2486 provided by its distributors.

Lockwasher for Deutsch HD30 and HDP20 Series Size 24 Receptacle Circular Connectors Steel
PANEL WASHER, HDP, SHELL SIZE 24; Accessory Type: Panel Lockwasher; For Use With: Deutsch's HDP20; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: -
Panel Washer, Hdp, Shell Size 24; Tipo De Accesorio:Panel Lockwasher; Para Usar Con:Deutsch's Hdp20; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:- |Deutsch Te Connectivity 2414-001-2486
LOCKWASHER, SIZE 24, HDP Primary Product Material: Steel Automotive Connector Accessory Type: Lockwasher Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Steel Lockwasher | Lockwashers And Panel Nuts For Deutsch Hdp20 | Part Number: 2414-001-2486 | Internal Number: 2414-001-2486 | Alias Number: ZPF000000000131781 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty