TE Connectivity 2411-001-2405

Nut Hex 1 11/16-18 UNEF-THD 47.63mm-A/F 6.35mm-THK Plastic Black Plastic Automotive
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2411-001-2405.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+237%

CAD Models

Download TE Connectivity 2411-001-2405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2411-001-2405 provided by its distributors.

Nut Hex 1 11/16-18 UNEF-THD 47.63mm-A/F 6.35mm-THK Plastic Black Plastic Automotive
Panel Nut for Deutsch HD30 and HDP20 Series Size 24 Receptacle Circular Connectors PPS (Polyphenylene Sulfide) Black 1-11/16"-18 UNEF"
PANEL NUT, HDP, SHELL SIZE 24; Accessory Type: Panel Nut; For Use With: Deutsch's HDP20; Product Range: -; SVHC: No SVHC (27-Jun-2018); Thread Size - Imperial: 1-11/16-18 UNEF-2B
Panel Nut, Hdp, Shell Sz 24, Hdp20 Connectors; Tipo De Accesorio:Tuerca De Panel; Para Usar Con:Deutsch Hdp20 Series Circular Connectors; Tamaño De Rosca - Imperial:1-11/16-18 |Deutsch Te Connectivity 2411-001-2405
PANEL NUT, SIZE 24, HDP Primary Product Color: Black Primary Product Material: PPS Automotive Connector Accessory Type: Nut Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Black PPS | Lockwashers And Panel Nuts For Deutsch Hdp20 | Part Number: 2411-001-2405 | Internal Number: 2411-001-2405 | Alias Number: ZPF000000000131783 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty