TE Connectivity 2405570-2

Carrier Assembly, Connector, Gray/pc/abs;
$ 38.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2405570-2.

Sager Electronics

Technical Drawing3 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+12.79%

CAD Models

Download TE Connectivity 2405570-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2405570-2 provided by its distributors.

CARRIER ASSEMBLY, CONNECTOR, GRAY/PC/ABS;
TE CONNECTIVITY/AMP BRAND 61319253
Carrier Assembly, Connector, Gray/Pc/Abs; Accessory Type:Carrier Assembly; For Use With:Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity 2405570-2
LGA4710 E2B ASSY Connector Hardware Accessory Type: Carrier Primary Product Color: Gray Primary Product Material: PC-ABS Operating Temperature (Max): 100 °C Operating Temperature Range: -40 – 212 °F Carrier Gray | Connector Hardware | Part Number: 2405570-2 | Internal Number: 2405570-2 | PC-ABS | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty