TE Connectivity 2405082-4

Power Line Filter, 3-Ph, 20A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 2405082-4
$ 287.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2405082-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2405082-4 provided by its distributors.

Power Line Filter, 3-Ph, 20A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 2405082-4
Power Line Filter 50Hz/60Hz 20A 760VAC Terminal Block Chassis Mount
CORCOM, 3 PHASE FILTER, 20 AHV D FP, TERMINAL BLOCK, FILTERED
2405082-4, TE CONNECTIVITY/AMP BRAND
LINE FILTER 320A CHASSIS MOUNT
20 AHV D FP Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 760 VAC Ahv | 20 A Terminal Block DELTA (3 wire + ground) | Part Number: 2405082-4 | Internal Number: 2405082-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty