Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB474MMF50NF

Potentiometer Carbon Logorithmic Taper Rotary 470 Kohms Pwr 0.2W Type 23 Series

$ 4.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB474MMF50NF.

JRH Electronics

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.26%

CAD Models

Download TE Connectivity 23ESB474MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity23ESA474MMF50NF
Rotary Potentiometer, Spindle Operated,; |Citec Te Connectivity 23ESA474MMF50NF
POTENTIOMETER CARBON GUITAR 500 KOHMS KNURLED SHAFT SOLDERLUGS PDB241-GTR SERIES
PDA24 24 mm Long Life Potentiometer 500K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
User Defined ROHS3Compliant Carbon Logarithmic Potentiometer ±20% 300° 250mW 250V
TE Connectivity / AMP1624211-2
LINEAR CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,470KOHM,+/-20%,0.4W, PMNT
TE Connectivity17PCSA474MC19P
Potentiometer, Thick Film, 0.25W, 470000Ohm, 20% +/-Tol, 1 Turn(S)
TE Connectivity5-1676003-6
Cp16 470Kb 6X45 Dual Nuts Fitted |Citec Te Connectivity CP16DH10IP6474BF
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESB474MMF50NF provided by its distributors.

POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 470 KOHMS PWR 0.2W TYPE 23 SERIES
Tyco rotary potentiometer 23series, Maximum resistance470kΩ, panel mount
POTENTIOMETER, LOG 470K; Track Resistance:470kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:± 20%;
23E 470KB 6.35X50FL B7 CAT Resistance Value: 470K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 470K Ω Carbon Film 20 % .4 W | Part Number: 23ESB474MMF50NF | Internal Number: 1624163-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624163-2
  • 23 ESB 474 MMF 50NF