Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1676003-6

Cp16 470Kb 6X45 Dual Nuts Fitted |Citec Te Connectivity CP16DH10IP6474BF

$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1676003-6.

TE Connectivity

Datasheet1 page15 years ago

element14 APAC

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-14.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCP16SH10IP6474BF
Cp16 470Kb 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP6474BF
±20% 100mW 500kΩ Potentiometers, Variable Resistors ROHS
500KΩ ±20% 25mW Reverse logarithm 20V(DC),150V(AC) panel mount 11.3mm(Length)*9.5mm(width)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer ±20% 280° 50mW 20V
TT ElectronicsP160KN-0QC15B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)
Logarithmic Potentiometer, 500kΩ ±20%, 100mW, Panel Mount, 17mm L × 17mm W
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.1W, 500000ohm, 150V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170N-QC12BR500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB474MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 470 KOHMS PWR 0.2W TYPE 23 SERIES

Descriptions

Descriptions of TE Connectivity 5-1676003-6 provided by its distributors.

Cp16 470Kb 6X45 Dual Nuts Fitted |Citec Te Connectivity CP16DH10IP6474BF
POTENTIOMETER, 470K LOG; Track Resistance:470kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:10mW; Resistance Tolerance:± 20%;
POTENTIOMETER, 470K LOG; Track Resistance: 470kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 10mW; Resistance Tolerance: ± 20%; Product Range: CP16D Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 2; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 20.7mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 470kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Termination Type: Solder; Thread Length: 8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP16DH10IP6474BF