Bourns PDB241-GTR01-504A2

Potentiometer Carbon Guitar 500 Kohms Knurled Shaft Solderlugs PDB241-GTR Series
$ 2.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB241-GTR01-504A2.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+4.75%

CAD Models

Download Bourns PDB241-GTR01-504A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PDA24 24 mm Long Life Potentiometer 500K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
User Defined ROHS3Compliant Carbon Logarithmic Potentiometer ±20% 300° 250mW 250V
Potentiometer, Carbon, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB241-GTR01-504A2 provided by its distributors.

POTENTIOMETER CARBON GUITAR 500 KOHMS KNURLED SHAFT SOLDERLUGS PDB241-GTR SERIES
Potentiometer, Carbon, 24Mm; Track Resistance:500Kohm; No. Of Turns:1Turns; Track Taper:Logarithmic; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:Pdb241-Gtr Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. PDB241-GTR01-504A2
Resistance kOhm = 500 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Audio / Orientation = Straight / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 19 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = PDB / Diameter mm = 24 / Height mm = 30.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.