Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA474MMF50NF

Rotary Potentiometer, Spindle Operated, ; |Citec Te Connectivity 23ESA474MMF50NF
$ 4.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA474MMF50NF.

element14 APAC

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-21.92%

CAD Models

Download TE Connectivity 23ESA474MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PDA24 24 mm Long Life Potentiometer 500K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.5W, 500000ohm, 500V, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 500K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity23ESB474MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 470 KOHMS PWR 0.2W TYPE 23 SERIES
TE Connectivity23ESA474MMF50NF
Rotary Potentiometer, Spindle Operated,; |Citec Te Connectivity 23ESA474MMF50NF
TE Connectivity23ESB474MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 470 KOHMS PWR 0.2W TYPE 23 SERIES

Descriptions

Descriptions of TE Connectivity 23ESA474MMF50NF provided by its distributors.

Rotary Potentiometer, Spindle Operated,; |Citec Te Connectivity 23ESA474MMF50NF
TE Connectivity 1624146-2 Potentiometer 470K Ohm 0.4W Carbon Linear
Res POT Carbon 470k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
Potentiometer, Carbon Film, 0.4W, 470000ohm, 20% +/-Tol, 1 Turn(s)
ResCarbon Film POT 470K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
470KΩ ±20% 400mW panel mount 60.7mm*20.4mm*25.2mm
POTENTIOMETER, LIN 470K; Track Resistance:470kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%; Product
Potentiometers 470 KOhm 0.4W Carbon
23E 470KA 6.35X50FL B7 CAT Resistance Value: 470K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 470K Ω Carbon Film 20 % .4 W | Part Number: 23ESA474MMF50NF | Internal Number: 1624146-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624146-2
  • 23 ESA 474 MMF 50NF
  • 23ESA474MMF50NF.