TE Connectivity 23ESB472MMF50NF

User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V
$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB472MMF50NF.

element14 APAC

Datasheet3 pages15 years ago
Datasheet3 pages21 years ago

TE Connectivity

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity 23ESB472MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESA472MMF50AF
Res POT Carbon 4.7k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
TE Connectivity27ESA472MMF50NF
23 SERIES, LINEAR POTENTIOMETER W/ A 6.35 MM DIA. SHAFT, 4.7KOHM, +/-20%, 0.4W
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity7-1676003-0
Rotary Potentiometer, Carbon, Cp16S Series, 4.7 Kohm, Logarithmic, 1, 10 Mw, Through Hole Rohs Compliant: Yes
TE ConnectivityCP16SH10IP06472IF
Rotary Potentiometer, Carbon, Cp16S Series, 4.7 Kohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP230-1FC25BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESB472MMF50NF provided by its distributors.

User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V
Potentiometer, Carbon Film, 0.4W, 4700ohm, 20% +/-Tol, 1 Turn(s)
ResCarbon Film POT 4.7K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
4.7KΩ ±20% 200mW panel mount 60.7mm*20.4mm*25.2mm
|Citec Te Connectivity 23ESB472MMF50NF
Potentiometers 4.7 KOhm 0.4W Carbon
POT 4.7K OHM 0.4W 20% SIDE FLAT
23E 4K7B 6.35X50FL B7 CAT Resistance Value: 4K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 4K Ω Carbon Film 20 % .4 W | Part Number: 23ESB472MMF50NF | Internal Number: 1624158-2 | TE Connectivity | CITEC
POTENTIOMETER, LOG 4K7; Track Resistance: 4.7kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: 23ESB Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 50mm; SVHC: No SVHC (15-Jan-2018); Body Diameter: 20.4mm; External Length / Height: 10.7mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -10°C; Operating Temperature Range: -10°C to +70°C; Panel Cutout Diameter: 9.6mm; Proof Voltage: 1000V; Resistance: 4.7kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 267°; Rotation Mechanical Angle: 300°; Terminal Resistance: 5ohm; Termination Type: Solder; Thread Size: 7.4 M9.5; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating: 500V; Voltage Rating V DC: 500V; Voltage Rating VAC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624158-2