TE Connectivity 27ESA472MMF50NF

23 Series, Linear Potentiometer W/ A 6.35 Mm Dia. Shaft, 4.7 Kohm, +/-20%, 0.4W
$ 5.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESA472MMF50NF.

Newark

Datasheet3 pages15 years ago

Farnell

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+3.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESA472MMF50AF
Res POT Carbon 4.7k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
TE Connectivity23ESB472MMF50NF
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V
Res Cermet Trimmer 4.7K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 4.7K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
Linear Potentiometer 5kΩ ±20% 1W ±1000ppm/°C Panel Mount 17.45mm × 15.88mm × 17.46mm
TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESB472MMF50NF
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V
TE ConnectivityCP16SH10IP06472IF
Rotary Potentiometer, Carbon, Cp16S Series, 4.7 Kohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
TT ElectronicsP230-1FC25BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-EC35BR5K
5kΩ ±20% 500mW Linear Potentiometer, Panel Mount, 46.5mm × 24mm × 30.15mm
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 27ESA472MMF50NF provided by its distributors.

23 SERIES, LINEAR POTENTIOMETER W/ A 6.35 MM DIA. SHAFT, 4.7KOHM, +/-20%, 0.4W
Potentiometer, Carbon Film, 0.4W, 4700ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity 1624178-2 Resistor 27E Dual 4K7A 6.35x50FL Passive Component
Rotary Pot, 4K7, 0.4W, Panel Mount |Citec Te Connectivity 1624178-2
±20% 4.7KΩ 400mW panel mount 70.9mm(Length)*25.2mm(height)
ResCarbon Film POT 4.7K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
POT 4.7K OHM 0.4W 20% SIDE FLAT
TE Connectivity 27ESA472MMF50NF 电位器
Potentiometers 4.7 KOhm 0.4W Carbon
Special Order: 27E DUAL 4K7A 6.35X50FL CAT Resistance Value: 4.7K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 4.7K Ω Carbon 20 % .4 W | Part Number: 27ESA472MMF50NF | Internal Number: 1624178-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624178-2
  • 27ESA472MMF50NF.
  • 27ESA472MMF50NF..