Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB222MMF50NF

Potentiometer Carbon Logorithmic Taper Rotary 2.2 Kohms Pwr 0.2W Type 23 Series
$ 4.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB222MMF50NF.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-31.10%

Alternate Parts

Price @ 1000
$ 4.662
$ 4.871
Stock
3,261
2,455
Authorized Distributors
6
6
Resistance
2 kΩ
2.2 kΩ
Mount
Panel, Through Hole
Panel
Case/Package
-
-
Termination
Eyelet
Solder
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
200 mW
400 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity23ESA222MMF50NF
Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3820
TE Connectivity / AMP1624206-2
POTENTIOMETER CERMET LINEAR TAPER ROTARY 2.2 KOHMS POWER 0.4W TYPE 23 SERIES
Res Cermet Trimmer 2.2K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 23ESB222MMF50NF provided by its distributors.

POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 2.2 KOHMS PWR 0.2W TYPE 23 SERIES
Potentiometer, Carbon Film, 0.4W, 2200ohm, 20% +/-Tol, 1 Turn(s)
TE CONNECTIVITY 23ESB222MMF50NF. POTENTIOMETER, LOG 2K2
2.2KΩ ±20% 200mW 5% logarithm 500V panel mount 25.2mm*18.2mm*25.2mm
Res Carbon Film POT 2.2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
ROTARY POT, 2.2K, 0.2W, PANEL MOUNT; Track Resistance: 2.2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Panel; Product Range: 23 Series; Power Rating: 200mW; Resistance Tolerance: ± 10%; Temperature Coefficient: 0.5%; Aut
Special Order: 23E 2K2B 6.35X50FL B7 CAT Resistance Value: 2K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 2K Ω Carbon Film 20 % .4 W | Part Number: 23ESB222MMF50NF | Internal Number: 1624156-4 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23 ESB 222 MMF 50NF
  • 23 ESB 222 MMF 50NF.
  • 23ESB222MMF50NF.