Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1624156-4

Potentiometer, Carbon Film, 0.4W, 2200ohm, 20% +/-Tol, 1 Turn(s)
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624156-4.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-26.08%

CAD Models

Download TE Connectivity / AMP 1624156-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 4.662
Stock
2,455
3,261
Authorized Distributors
6
6
Resistance
2.2 kΩ
2 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
Solder
Eyelet
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
400 mW
200 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity23ESA222MMF50NF
Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESA222MMF50NF
Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity / AMP1623769-1
Potentiometer, Carbon Film, 0.4W, 2200ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
Res Cermet POT 2.2K Ohm 20% 1W 1(Elec)/1(Mech)Turns 3mm (12.5 X 13.1mm) Pin Panel Mount Box
Potentiometer, Cermet, 1W, 2200ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity / AMP 1624156-4 provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 2200ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 23E 2K2B 6.35X50Fl B7 Cat; |Te Connectivity Amp 1624156-4
±20% 2.2KΩ 200mW panel mount 60.7mm(Length)*25.2mm(height)
Res Carbon Film POT 2.2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors