Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA222MMF50NF

Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount

$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA222MMF50NF.

Electro Sonic

Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Sager Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.08%

CAD Models

Download TE Connectivity 23ESA222MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity23ESA222MMF50NF
Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity23ESB222MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 2.2 KOHMS PWR 0.2W TYPE 23 SERIES
Res Cermet POT 2.2K Ohm 20% 1W 1(Elec)/1(Mech)Turns 3mm (12.5 X 13.1mm) Pin Panel Mount Box
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KNPD-2QC25B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESA222MMF50NF provided by its distributors.

Res Carbon Film POT 2.2K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Avnet Japan
TE CONNECTIVITY / CITEC 23ESA222MMF50NF Rotary Potentiometer, Spindle Operated, 2.2 kohm, 400 mW,20%, 23ESA Series, 1 Turns, Linear
POTENTIOMETER, LIN 2K2; Track Resistance:2.2kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%; Product
23E 2K2A 6.35X50FL B7 CAT Resistance Value: 2K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 2K Ω Carbon Film 20 % .4 W | Part Number: 23ESA222MMF50NF | Internal Number: 1624127-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624127-2
  • 23 ESA 222 MMF 50NF
  • 23ESA222MMF50NF.