Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA223MMF50AF

Potentiometer Cermet Linear Taper Rotary 22 Kohms Power 0.4W Type 23 Series
$ 6.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA223MMF50AF.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-5.89%

CAD Models

Download TE Connectivity 23ESA223MMF50AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESA223MMF50NF
Potentiometer, Carbon Film, 0.4W, 22000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES
TT ElectronicsP230-2EC22BR20K
Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
±20% 125mW 20kΩ Potentiometers, Variable Resistors ROHS
Rotary Potentiometer, 20 Kohm, 1 Turns; |Bourns, Inc. PDB181-K420K-203B
TE Connectivity23ESA223MMF50N
POTENTIOMETER CARBON LINEAR TAPER ROTARY 22 KOHMS POWER 0.4W TYPE 23 SERIES
Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol

Descriptions

Descriptions of TE Connectivity 23ESA223MMF50AF provided by its distributors.

POTENTIOMETER CERMET LINEAR TAPER ROTARY 22 KOHMS POWER 0.4W TYPE 23 SERIES
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 400mW 500V
Potentiometers, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 20 %, 22K Ω, Flatted, 1 Turns, Single, Side, Spindle, 6.35 x 50 mm Shaft Size
Special Order: 23SE 22KA 6.35X50FL B7 DPST (4A) Resistance Value: 22K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 22K Ω Carbon Film 20 % .4 W | Part Number: 23ESA223MMF50AF | Internal Number: 1624207-2 | TE Connectivity | Citec
POTENTIOMETER, 22K, LIN, DPST; Track Resistance: 22kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 400mW; Resistance Tolerance: ± 20%; Product Range: 23ESA Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6.35mm; No. of Gangs: 1; Adjustment Type: Rotary; Shaft Length: 50mm; SVHC: No SVHC (15-Jan-2018); Voltage Rating: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624207-2