TE Connectivity 23ESA105MMF50AF

Potentiometer Carbon Linear Taper Rotary 1 Mohms Power 0.4W Type 23 Series
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA105MMF50AF.

element14 APAC

Datasheet3 pages15 years ago

JRH Electronics

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+1.13%

CAD Models

Download TE Connectivity 23ESA105MMF50AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity23ESB105MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 MOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESA105MMF50NF
Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 1e+06ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity23ESB105MMF50AF
Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 1000000ohm, 200V, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity23ESB105MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 MOHMS POWER 0.2W TYPE 23 SERIES
TT ElectronicsP160KNP-0EC15A1MEG
Potentiometer, Conductive Plastic, 0.1W, 1e+06ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity6-1676003-2
Rotary Potentiometer, Carbon, Cp16S Series, 1 Mohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 23ESA105MMF50AF provided by its distributors.

POTENTIOMETER CARBON LINEAR TAPER ROTARY 1 MOHMS POWER 0.4W TYPE 23 SERIES
1K Ω, Single Turn Potentiometer, 20 %, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 1 Turn, Flatted, Single, Side, Spindle
POTENTIOMETER, LIN 1M; Track Resistance:1Mohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%; Product
23SE 1MA 6.35X50FL B7 CAT Resistance Value: 1K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 1K Ω Carbon Film 20 % .4 W | Part Number: 23ESA105MMF50AF | Internal Number: 1624204-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624204-2
  • 23 ESA 105 MMF 50AF