TE Connectivity 23ESA105MMF50NF

Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
$ 3.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA105MMF50NF.

element14 APAC

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+0.22%

CAD Models

Download TE Connectivity 23ESA105MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity23ESA105MMF50NF
Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB105MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 MOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESB105MMF50AF
Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 1e+06ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESA105MMF50NF provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER, LIN 1M; Track Resistance:1Mohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%; Product
23E 1MA 6.35X50FL B7 CAT Resistance Value: 1M Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 1M Ω Carbon Film 20 % .4 W | Part Number: 23ESA105MMF50NF | Internal Number: 1623767-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623767-2
  • 23 ESA 105 MMF 50NF
  • 23ESA105MMF50NF.