TE Connectivity 2394112-2

Connector Accessory, Cable Clip, AMP PowerTube 1000 Series 2394085 Automotive Plug Connectors
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2394112-2.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+21.92%

CAD Models

Download TE Connectivity 2394112-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2394112-2 provided by its distributors.

Connector Accessory, Cable Clip, AMP PowerTube 1000 Series 2394085 Automotive Plug Connectors
Cable Clip, Pa66+Gf, 14.65Mm Rohs Compliant: Yes |Te Connectivity 2394112-2
Cable AccessoriesCableClip Glass Filled Polyamide 6/6 Black Bulk
DEUTSCH Cable Connector Clip Black H&S 50mm
TE Connectivity , PowerTube 1000
H&S 50mm, Cable clip Primary Product Color: Black Primary Product Material: PA GF Automotive Connector Accessory Type: Cable Clip Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Black PA GF | Powertube Hvp-Hd 1000 Accessories And Plug Component | Part Number: 2394112-2 | Internal Number: 2394112-2 | TE Connectivity | PowerTube

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty