TE Connectivity 2390329-1

Contact, Pin, 120 Vac/vdc, 3.6MM, Wire-to-panel, 10-8 AWG Wire Size, Dia Bot
$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2390329-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.85%

CAD Models

Download TE Connectivity 2390329-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2390329-1 provided by its distributors.

CONTACT, PIN, 120 VAC/VDC, 3.6MM, WIRE-TO-PANEL, 10-8 AWG WIRE SIZE, DIA BOT
Contact Pin Crimp 8/10AWG Straight Cable Mount
Standard Circular Contacts Power contact, pin, crimp
2390329-1, TE CONNECTIVITY/AMP BRAND
ConnectorContacts, Pin, Silver
HEAVY DUTY CONTACTS COMPONENTS;
Contact, Pin, Crimp, 8Awg, 40A; Product Range:-; Contact Gender:Pin; Wire Size Awg Max:8Awg; Contact Termination Type:Crimp; Current Rating:40A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity 2390329-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty