TE Connectivity 2389807-1

Strain Relief for 35 POS Automotive Connectors PBT (Polybutylene Terephthalate) Black
$ 2.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2389807-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.95%

CAD Models

Download TE Connectivity 2389807-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 2389807-1 provided by its distributors.

Strain Relief for 35 POS Automotive Connectors PBT (Polybutylene Terephthalate) Black
Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 35 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL
STRAIN RELIEF, 35POS, PLUG, PBTGF, BLK; Accessory Type:Strain Relief; For Use With:AMP AMPSEAL Series Automotive Plug Assembly; No. of Positions:35Positions; Strain Relief Material:PBT (Polybutylene Terephthalate), Glass Filled RoHS Compliant: Yes
STRAIN RELIEF,35 POSITION AMPSEAL Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: PBT GF15 Cable Exit Angle: 180 ° Strain Relief: With Black Backshell PBT GF15 180 ° | Ampseal Backshell | Part Number: 2389807-1 | Internal Number: 2389807-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty