TE Connectivity 2383853-4

EMC Shield Sleeve for 50sqm Cable Size Automotive Connectors 15.2mm OD
$ 5.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2383853-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.87%

CAD Models

Download TE Connectivity 2383853-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2383853-4 provided by its distributors.

EMC Shield Sleeve for 50sqm Cable Size Automotive Connectors 15.2mm OD
Shield Sleeve, Copper Alloy, 16.5Mm Rohs Compliant: Yes |Te Connectivity 2383853-4
DEUTSCH Automotive Connector Copper Alloy Silver Plated Ferrule
Solder Sleeves & Shield Tubing H&S 50mm, Shielt Sleeve
TE Connectivity , PowerTube 1000, 1
Connector Accessory, Copper Alloy
2383853-4, TE CONNECTIVITY/AMP BRAND
H&S 50mm, Shielt Sleeve Primary Product Color: Silver Primary Product Material: Copper Alloy Automotive Connector Accessory Type: Sleeve Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Silver Copper Alloy | Powertube Hvp-Hd 1000 Accessories And Plug Component | Part Number: 2383853-4 | Internal Number: 2383853-4 | TE Connectivity | PowerTube

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty