TE Connectivity 2382949-5

Ethernet Cables / Networking Cables DTHS, CABLE ASSY, FEMALE TO MALE, 5M
$ 74.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2382949-5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-3.33%

CAD Models

Download TE Connectivity 2382949-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2382949-5 provided by its distributors.

Ethernet Cables / Networking Cables DTHS, CABLE ASSY, FEMALE TO MALE, 5M
Cable Assembly Round 5m 2POS DT High Speed to 2POS DT High Speed Receptacle-Plug
Enet Cord, Dths Plug-Rcpt, 5M Rohs Compliant: Yes |Te Connectivity 2382949-5
TE Connectivity , DT, 2, , IP67,IP69K
2382949-5, TE CONNECTIVITY/AMP BRAND
DTHS, CABLE ASSY, FEMALE TO MALE, 5M Cable Assembly Length Range: 16.4 ft Cable Assembly Length Range: 5 m Shielded: Yes Sealable: Yes Operating Temperature Range: -55 – 125 °C Infotainment & Multimedia Cable Assembly | 16.4 ft 5 m | Part Number: 2382949-5 | Internal Number: 2382949-5 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty