TE Connectivity 2380403-3

Tin Over Nickel, 50 VAC, 24 AWG Wire Size, .2 MM2 Wire Size, Crimp, Copper Allo
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2380403-3.

TE Connectivity

Technical Drawing2 pages3 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.20%

CAD Models

Download TE Connectivity 2380403-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2380403-3 provided by its distributors.

TIN OVER NICKEL, 50 VAC, 24 AWG WIRE SIZE, .2 MM2 WIRE SIZE, CRIMP, COPPER ALLO
CONTACT, SOCKET, W/ LATCH, CRIMP ROHS COMPLIANT: YES
Wire to Board Contact, Straight, Copper Alloy
2380403-3, TE CONNECTIVITY/AMP BRAND
PIN AND SOCKET CONTACTS COMPONENTS;
1.5P WTB CABLE CRIMP CNT TIN Contact Mating Area Plating Material: Tin over Nickel Wire Contact Termination Area Plating Material: Tin over Nickel Wire Size: 24 AWG Operating Voltage: 50 VAC Wire Size: .2 mm² Tin over Nickel 24 AWG 50 VAC | Connector Contact | Part Number: 2380403-3 | Internal Number: 2380403-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty