TE Connectivity 2379237-1

Lighting AccessoriesConn Power SKT 3 POS Screw STCable Mount 3 Terminal 1 Port Bag
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2379237-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2379237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2379237-1 provided by its distributors.

Lighting AccessoriesConn Power SKT 3 POS Screw STCable Mount 3 Terminal 1 Port Bag
PLUGGABLE CONN, RCPT, 3POS, CABLE; Product Range: Nector T Series; No. of Contacts: 3Contacts; Gender: Receptacle; Pitch Spacing: -; Contact Termination Type: Screw; No. of Rows: -; Connector Mounting: Cable 50AJ0374
NECTOR T, INLINE SOCKET, SCREW, Key-A,S1 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Lighting Connector Style: Receptacle Connector Product Type: Connector Assembly Cable-to-Cable Wire & Cable Receptacle | Plug & Socket Lighting Connector | Part Number: 2379237-1 | Internal Number: 2379237-1 | TE Connectivity | NECTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2379237-1.