TE Connectivity 2376612-1

Sealing Cap for 2 Position Automotive Connectors Polybutylene Terephthalate Black
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2376612-1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.13%

CAD Models

Download TE Connectivity 2376612-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2376612-1 provided by its distributors.

Sealing Cap for 2 Position Automotive Connectors Polybutylene Terephthalate Black
AUTOMOTIVE CONNECTOR, SEALING CAP, BLACK, PBT GF, 2 POSITION, SEALABLE, SIGNAL
REC HSG,BLIND CAP FOR ENETSEAL PLUG
2376612-1, TE CONNECTIVITY/AMP BRAND
Blind Cap, Pbt+Gf30, Black; Accessory Type:Blind Cap; For Use With:Amp Enetseal+ Series Automotive Plug Housing Connectors; Product Range:Enetseal+ Series Rohs Compliant: Yes |Te Connectivity 2376612-1
REC HSG,BLIND CAP FOR ENETSEAL PLUG Primary Product Color: Black Protection & Strain Relief Accessory Type: Sealing Cap Primary Product Material: PBT GF30 Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Black Sealing Cap | Automotive Connector Cap & Cover | Part Number: 2376612-1 | Internal Number: 2376612-1 | PBT GF30 | TE Connectivity | enetSEAL+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty