TE Connectivity 2373783-1

Sliver 2.0 Cable Assembly, 168 Position, .5 M, 32 Gb/s, Discrete Pairs, 30 AWG
$ 134.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2373783-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.74%

CAD Models

Download TE Connectivity 2373783-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2373783-1 provided by its distributors.

SLIVER 2.0 CABLE ASSEMBLY, 168 POSITION, .5 M, 32 GB/S, DISCRETE PAIRS, 30 AWG
sliver 2.0 4C+ LEAD FRAME TO SLIVER
Cable Assembly Discrete Wire 0.5m 168Position SLIVER 2.0 Plug to 168Position SLIVER 2.0 Plug Plug-Plug
2373783-1, TE CONNECTIVITY/AMP BRAND
sliver 2.0 4C+ LEAD FRAME TO SLIVER Cable Assembly Type: SLIVER 2.0 to SLIVER 2.0 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft Data Rate: 32 Gb/s Shielded: No SLIVER 2.0 to SLIVER 2.0 .5 m 1.6 ft 32 Gb/s | High Speed I/o Cable Assembly | Part Number: 2373783-1 | Internal Number: 2373783-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty