TE Connectivity 2372928-1

Connector, Data Rate 112 Gb/s, Cable-to-board, 38 Position, .8MM Centerline
$ 12.56
Production
Request Sample

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2372928-1.

Sager Electronics

Technical Drawing2 pages3 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2372928-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-03-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2372928-1 provided by its distributors.

CONNECTOR, DATA RATE 112 GB/S, CABLE-TO-BOARD, 38 POSITION, .8MM CENTERLINE
QSFP112 Receptacle Assembly, Au
I/O CONN, QSFP112, RCPT, 38POS, 1PORT;
2372928-1, TE CONNECTIVITY/AMP BRAND
I/O Conn, Qsfp112, Rcpt, 38Pos, 1Port; Connector Type:Qsfp112 Connector; No. Of Contacts:38Contacts; Port Configuration:1 X 1 (Single); Connector Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Te Connectivity 2372928-1
QSFP112 Receptacle Assembly, Au Form Factor: QSFP112 Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Sealable: No Operating Temperature Range: -55 – 85 °C QSFP112 Connector | High Speed I/o | Part Number: 2372928-1 | Internal Number: 2372928-1 | .8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty