TE Connectivity 2371337-1

Pcb Mount Header, Vertical, Wire-to-board, 2POSITION, 5MM Natural, Power Key 5.
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2371337-1.

TE Connectivity

Datasheet3 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-19.29%

CAD Models

Download TE Connectivity 2371337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-11-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2371337-1 provided by its distributors.

PCB MOUNT HEADER, VERTICAL, WIRE-TO-BOARD, 2POSITION, 5MM NATURAL, POWER KEY 5.
5.0 PK SMT, 2P HDR ASSY, Natural
2371337-1, TE CONNECTIVITY/AMP BRAND
2pin 5mm 1 Header,Push-Pull 10A
Rect Power Conn, Hdr, 2Pos, 5Mm, Smt; No. Of Contacts:2Contacts; Product Range:Power Key 5.0 Series; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Straight; Pitch Spacing:5Mm; Gender:Header; Contact Gender:Tab Rohs Compliant: Yes |Te Connectivity 2371337-1
5.0 PK SMT, 2P HDR ASSY, Natural PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2371337-1 | Internal Number: 2371337-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty