TE Connectivity 2366866-1

Connector Accessories Dust Cap Straight Polybutylene Terephthalate/Polycarbonate Black Bag
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2366866-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+18.97%

CAD Models

Download TE Connectivity 2366866-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2366866-1 provided by its distributors.

Connector Accessories Dust Cap Straight Polybutylene Terephthalate/Polycarbonate Black Bag
Dust Cap / Cover, Dust Cap, AMP Nector T Pluggable 3 Position Socket Connectors
COVER, SEALABLE, BLACK, -40 TO 85 DEGREE CELSIUS OPERATING TEMPERATURE RANGE
TE Connectivity 2366866-1 Connector Accessory Plug & Socket Lighting
NECTOR T, 3Pos, SOCKET CONN. DUST CAP
Connector AccessoryPlug & Socket Lighting Connect
Connector Accessory,Plug & Socke
Dust Cap, 3Pos, Skt Conn, Black; Accessory Type:Dust Cap; For Use With:Amp Nector T Pluggable Socket Connectors; Connector Body Material:Pbt (Polybutylene Terephthalate), Pc (Polycarbonate) Body; Product Range:Nector T Series Rohs Compliant: Yes |Te Connectivity 2366866-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2366866-1.