TE Connectivity 2362760-1

Rj45 Connector, Plug, 8P8C, 1Port Rohs Compliant: Yes |Te Connectivity 2362760-1
$ 37.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2362760-1.

Electro Sonic

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2362760-1 provided by its distributors.

Rj45 Connector, Plug, 8P8C, 1Port Rohs Compliant: Yes |Te Connectivity 2362760-1
Conn RJ45 Plug 8POS 1.27mm IDT Straight Cable Mount 8 Terminal Single Port Bag
CIRCULAR RJ45 CONNECTOR, SHIELDED PLUG, CAT 5E, WIRE-TO-DEVICE, 8 POSITION, ZIN
Conn RJ-45 PL 8 POS 1.27mm IDT STCable Mount 8 Terminal 1 PortCat 5e Bag
RoHS Compliant Cat5e IP67 - Dust Tight Waterproof Circular Bayonet Coupling Modular Connector Plug 1.2A 100V 50.0muin 1.27mum
RJ45 Connectors, Circular RJ45, Single Port, RJ Type Jacks & Plugs, Standard Connector Contact Density, Plug, Shielded, Cat 5e, 8 Position
IDC PLUG, Die Cast Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Plug Shielded: Yes Circular RJ45 Single Port RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2362760-1 | Internal Number: 2362760-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2362760-1.