
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2360547-7CT-ND | 9,990 | 1 | Cut Tape | ||||||||
| TTI | 2360547-7 | 0 | 5K | Tape & Reel | 1d | |||||||
| Sager Electronics | 2360547-7 | 0 | 5K | |||||||||
| Heilind Asia | 2360547-7 | 0 | 5K | 15h | ||||||||
| Heilind Americas | 2360547-7 | 0 | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 2360547-7.
Download TE Connectivity 2360547-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2360547-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2360547-7.