TE Connectivity 2359528-1

Circular Connector Contact, Nector T, Pin, Crimp, 14 AWG, 16 AWG
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2359528-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.51%

CAD Models

Download TE Connectivity 2359528-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2359528-1 provided by its distributors.

Circular Connector Contact, Nector T, Pin, Crimp, 14 AWG, 16 AWG
Lighting AccessoriesConn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bag
CONNECTOR ACCESSORY,NECTOR T SERIES, PLUG AND SOCKET LIGHTING CONNECTOR ACCESSORY
NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2
CONTACT, PIN, 16-14AWG, CRIMP; Product Range: Nector T Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 16AWG; For Use With: AMP Nector T Series Pluggable Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2359528-1.