TE Connectivity 2359421-1

Lighting Connector, Multi-Splitter, Nector T Series, 3 Contacts, Plug, Receptacle
$ 18.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2359421-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download TE Connectivity 2359421-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2359421-1 provided by its distributors.

Lighting Connector, Multi-Splitter, Nector T Series, 3 Contacts, Plug, Receptacle
Conn Circular Splitter PIN/SKT 12 POS T Style 4 Port Bag
LIGHTING, 3 POSITION, SEALABLE, SPLITTER, 600 VAC, 600 VDC, PANEL MOUNT, NECTOR
Circular Connector, 3 Contact(s)
NECTOR T, MULTI SPLITTER, Key-A
NECTOR T, 3Pos, SOCKET CONNECTOR
2359421-1, TE CONNECTIVITY/AMP BRAND
Multi Splitter, Plug/Rcpt, 3Pos, Cable; Product Range:Nector T Series; No. Of Contacts:3Contacts; Gender:Plug, Receptacle; Pitch Spacing:-; Contact Termination Type:-; No. Of Rows:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 2359421-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2359421-1.