TE Connectivity 2358664-1

Connector Flap Assembly for Power Entry Inlets and Outlets Polybutylene Terephthalate
$ 28.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2358664-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.86%

CAD Models

Download TE Connectivity 2358664-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2358664-1 provided by its distributors.

Connector Flap Assembly for Power Entry Inlets and Outlets Polybutylene Terephthalate
Connector Accessories Inlet Cover Straight Polybutylene Terephthalate Black Box
FLAP, ASSY, INLET COMBO 1, LEFT
Automotive Connectors CCS1 Left Flap Assembly
Flap, Inlet Combo, Left, Automotive Conn; Accessory Type:Flap; For Use With:Amp Automotive Connectors; Product Range:- Rohs Compliant: Yes |Te Connectivity 2358664-1
FLAP, ASSY, INLET COMBO 1, LEFT Primary Product Color: Black Primary Product Material: PBT Automotive Connector Accessory Type: Flap Operating Temperature Range: -40 – 85 °C Operating Temperature Range: -40 – 185 °F Black PBT | Charging Inlets Flap Assembly | Part Number: 2358664-1 | Internal Number: 2358664-1 | TE Connectivity | HIVONEX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2358664-1.