TE Connectivity 2350943-2

Automotive, Fixed Rings, Panel Mount Flange, Vmq, Grey, Sealable, Panel Mount
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2350943-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.25%

CAD Models

Download TE Connectivity 2350943-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity 2350943-2 provided by its distributors.

AUTOMOTIVE, FIXED RINGS, PANEL MOUNT FLANGE, VMQ, GREY, SEALABLE, PANEL MOUNT
FIX RING,CONN KIT / Connector Retaining Ring For HVIL, NTS Series
Fix Ring, Pbt Gf20, Grey; Accessory Type:Fix Ring; For Use With:Amp Enetseal+ Nts Series 1-2350891, 2-2350891 Connectors; Product Range:Enetseal+ Series Rohs Compliant: Yes |Te Connectivity 2350943-2
FIX RING,CONN KIT Primary Product Color: Gray Primary Product Material: PBT GF20 Automotive Connector Accessory Type: Ring Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F Gray PBT GF20 | Part Number: 2350943-2 | Internal Number: 2350943-2 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2350943-2.