TE Connectivity 2350797-2

Sensor Connector, M12, Female, 8 Positions, Crimp Socket, Right Angle Cable Mount
$ 318.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2350797-2.

JRH Electronics

Datasheet2 pages6 years ago
Datasheet4 pages2 years ago
Datasheet2 pages5 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2350797-2 provided by its distributors.

Sensor Connector, M12, Female, 8 Positions, Crimp Socket, Right Angle Cable Mount
Circular Connector, 8 Contact(s), Brass, Female, Receptacle
SENSOR CONN, RCPT, 8POS, M12, CABLE; Available until stocks are exhausted
M12 X-F-8,90,CRIMP,CAT7,TE 2297799-1
Conn M12Circular SKT 8 POSCrimp RACable Mount 8 Terminal 1 Port
AMP 2350797-2 M12 X-CODED RAIL FEMALE 8 CRIMP CONNECTORS
SENSOR Connector, RCPT, 8POS, M12, CABLE; Product Range:-; Sensor Connector Size:M12; Gender:Female; No. of Positions:8 Positions;
M12 X-F-890CRIMPCAT7TE 2297799-1
CONN PLUG FMALE 8POS GOLD CRIMP
M12 X-F-8,90,CRIMP,CAT7,TE 2297799-1 Connector System: Cable-to-Cable Number of Positions: 8 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): .5 A Cable-to-Cable 8 Wire & Cable | M12 Right Angle Crimped Strain Relief | Part Number: 2350797-2 | Internal Number: 2350797-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2350797-2.
  • 2350797-2...