TE Connectivity 2350397-3

Connector Pluggable Terminal Block Plug 3Position 5mm Right Angle Cable Mount
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2350397-3.

TE Connectivity

Datasheet245 pages2 years ago

IHS

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-21.86%

CAD Models

Download TE Connectivity 2350397-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2350397-3 provided by its distributors.

Connector Pluggable Terminal Block Plug 3Position 5mm Right Angle Cable Mount
TE Connectivity 2350397-3 3 Positions Terminal Block Plug Female Unshrouded
3 Position Push-in 5.00 mm Female Socket Terminal Block Plug
Barrier Strip Terminal Block, 16A, 3.31mm2, 1 Row(s)
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing:5mm; No. of Positions:3Positions; Conductor Area CSA:3.31mm²; Wire Connection Method:Push In; Rated Current:16A; Rated Voltage:300V; Product Range:- RoHS Compliant: Yes
3 POS SPRING TB PLUG, PITCH 5.00 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .196 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .196" 5 mm | PCB Terminal Block | Part Number: 2350397-3 | Internal Number: 2350397-3 | .196" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty