TE Connectivity 2344956-1

Cover For Use With Hybrid Connectors Glass Filled Polybutylene Terephthalate Black Box
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344956-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2344956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2344956-1 provided by its distributors.

Cover For Use With Hybrid Connectors Glass Filled Polybutylene Terephthalate Black Box
AUTOMOTIVE CONNECTOR COVER, CABLE EXIT, BLACK, PBT GF
Cap (Cover) Micro Quadlok Series
2344956-1, TE CONNECTIVITY/AMP BRAND
Cover, Connector, Pbt Gf, Black; Accessory Type:Cover; For Use With:Amp Automotive Connectors; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body; Product Range:- Rohs Compliant: Yes |Te Connectivity 2344956-1
COVER Protection & Strain Relief Accessory Type: Cover - Cable Exit Strain Relief: With Primary Product Color: Black Primary Product Material: PBT GF Operating Temperature (Max): 75 °C 80 °C 90 °C 70 °C 100 °C 110 °C 120 °C 85 °C 105 °C Cover - Cable Exit With | Automotive Connector Cap & Cover | Part Number: 2344956-1 | Internal Number: 2344956-1 | Black | PBT GF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty