TE Connectivity 2344657-5

Antenna Triple Band Linear 7125MHz 5.3dB 50Ohm 0.05m Adhesive Mount
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344657-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download TE Connectivity 2344657-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2344657-5 provided by its distributors.

Antenna Triple Band Linear 7125MHz 5.3dB 50Ohm 0.05m Adhesive Mount
Base Station/Broadcast Transmission Antenna, 5.3dB Gain
FPC ANTENNA, MHF4, 50mm, Wi-Fi 7
FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE
PCB ANTENNA, 5.925GHZ - 7.125GHZ, 5.3DBI;
Antennas WLAN DUAL BAND FPC H 50 MHF4 TYP
2 2.45GHz,5.5125GHz PCB PCB, 190¦Ìm
2344657-5, TE CONNECTIVITY/AMP BRAND
Pcb Antenna, 5.925 To 7.125Ghz, 5.3Dbi; Antenna Type:Pcb; Frequency Min:5.925Ghz; Frequency Max:7.125Ghz; Antenna Mounting:Adhesive; Gain:5.3Dbi; Vswr:2.1; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2344657-5
FPC ANTENNA, MHF4, 50mm, Wi-Fi 7 Antenna Type: Flexible PCB (FPC) Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Bluetooth Wi-Fi Zigbee Mounting Location: Internal/Embedded Flexible PCB (FPC) Triple Band Wi-Fi Bluetooth | Antenna | Part Number: 2344657-5 | Internal Number: 2344657-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty