TE Connectivity 2344655-4

Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.2m Adhesive Mount
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344655-4.

TE Connectivity

Datasheet6 pages2 years ago
Technical Drawing2 pages6 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.91%

Supply Chain

Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2344655-4 provided by its distributors.

Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.2m Adhesive Mount
Antenna Embedded -2.5dB Gain 2500MHz/5875MHz/7125MHz Bag/Box
Antennas WLAN DUAL BAND ANTENNA PCB H 200mm
PCB Antenna, Triple Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz, Adhesive Mount
Mobile Station Antenna, 5.9dB Gain
PCB ANT, MHF, 200mm, Wi-Fi TRIPLE BAND Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Wireless Application: Wi-Fi Bluetooth Zigbee Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2344655-4 | Internal Number: 2344655-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty