TE Connectivity 234063-E

Contact, Socket, 26-20Awg, Crimp Rohs Compliant: Yes |Erni Te Connectivity 234063-E
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 234063-E.

Future Electronics

Technical Drawing1 page2 years ago

IHS

Inventory History

3 month trend:
+3.78%

CAD Models

Download TE Connectivity 234063-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 234063-E provided by its distributors.

Contact, Socket, 26-20Awg, Crimp Rohs Compliant: Yes |Erni Te Connectivity 234063-E
Contact PIN Crimp ST Cable Mount 20-26AWG
Contact, Socket, Crimp, 20 AWG, Gold Flash Plated Contacts
STVROL BUT 500 CSI 2026 207 * AL J 2 340
Connector Accessory, Contact, Copper Alloy
DIN CRIMP TERMINAL AWG2026 500
STVROL BUT 500 CSI 2026 207 * AL J 2 340 Circuit Application: Signal Operating Temperature Range: -67 – 257 °F Operating Temperature Range: -55 – 125 °C Signal -67 – 257 °F | Eurocard Connector | Part Number: 234063-E | Internal Number: 234063-E | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 234063E